* Images are for reference only
MLS442M040EK1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS442M040EK1D
- JLCPCB Part #
- C2623559
- Package
- Plugin
- Description
- 4400uF 40V 97mΩ@120Hz 12.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS442M040EK1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS442M040EK1D technical specifications, attributes, and parameters.
MLS442M040EK1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS442M040EK1D datasheets or manufacturer documentation.
Datasheet: MLS442M040EK1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK686M16D16B-F
Cornell Dubilier Electronics
$0.5145
-
TIM226K010P0Y
Cornell Dubilier Electronics
$50.802
-
HVMLS401M150EK1A
Cornell Dubilier Electronics
$141.4905
-
SLP222M063C3P3
Cornell Dubilier Electronics
$1.803
-
160822K1000D-F
Cornell Dubilier Electronics
$0.7545
-
DCMC772T450FP2D
Cornell Dubilier Electronics
$103.257