* Images are for reference only
MLS221M250EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS221M250EK0A
- JLCPCB Part #
- C2623555
- Package
- Plugin
- Description
- 220uF 250V 597mΩ@120Hz 5.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS221M250EK0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS221M250EK0A technical specifications, attributes, and parameters.
MLS221M250EK0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS221M250EK0A datasheets or manufacturer documentation.
Datasheet: MLS221M250EK0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160332K1000C
Cornell Dubilier Electronics
$0.768
-
150824K400PF
Cornell Dubilier Electronics
$3.1185
-
37FD3720-F
Cornell Dubilier Electronics
$45.1305
-
380LX221M420K022
Cornell Dubilier Electronics
$2.2515
-
716P563910LA3
Cornell Dubilier Electronics
$2.217
-
730P224X9400
Cornell Dubilier Electronics
$3.987