* Images are for reference only
HVMLS263M7R5EA0C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS263M7R5EA0C
- JLCPCB Part #
- C2623546
- Package
- Plugin
- Description
- 26000uF 7.5V 51mΩ@120Hz ±20% 15.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS263M7R5EA0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS263M7R5EA0C technical specifications, attributes, and parameters.
HVMLS263M7R5EA0C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS263M7R5EA0C datasheets or manufacturer documentation.
Datasheet: HVMLS263M7R5EA0C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
550C162T300EC1BS
Cornell Dubilier Electronics
$39.6495
-
SLPX153M025A9P3
Cornell Dubilier Electronics
$1.917
-
947D821K901CGRSN
Cornell Dubilier Electronics
$131.664
-
MC08CA050D-TF
Cornell Dubilier Electronics
$2.184
-
MC12FA620G-F
Cornell Dubilier Electronics
$8.7435
-
DMM6S47K-F
Cornell Dubilier Electronics
$1.743