* Images are for reference only
HVMLS162M075EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS162M075EA1A
- JLCPCB Part #
- C2623466
- Package
- Plugin
- Description
- 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS162M075EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS162M075EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS162M075EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS162M075EA1A datasheets or manufacturer documentation.
Datasheet: HVMLS162M075EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZA226M063X16T-F
Cornell Dubilier Electronics
$1.5075
-
AVEZ476M16D16T-F
Cornell Dubilier Electronics
$0.1104
-
ALH106K271B084
Cornell Dubilier Electronics
$5.9595
-
715P18354KD1
Cornell Dubilier Electronics
$1.2795
-
382LX333M035A052
Cornell Dubilier Electronics
$18.165
-
CM04FD221FO3
Cornell Dubilier Electronics
$24.0705