* Images are for reference only
HVMLS162M075EA1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS162M075EA1C
- JLCPCB Part #
- C2623465
- Package
- Plugin
- Description
- 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS162M075EA1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS162M075EA1C technical specifications, attributes, and parameters.
HVMLS162M075EA1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS162M075EA1C datasheets or manufacturer documentation.
Datasheet: HVMLS162M075EA1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVE227M16X16T-F
Cornell Dubilier Electronics
$1.9305
-
NLW50-16
Cornell Dubilier Electronics
$6.738
-
SLP681M250C9P3
Cornell Dubilier Electronics
$4.1535
-
715P1825800LC
Cornell Dubilier Electronics
$0.9345
-
CMR05C1R0DODP
Cornell Dubilier Electronics
$31.0155
-
CMR05E240JPDR
Cornell Dubilier Electronics
$42.9795