* Images are for reference only
MLS113M040EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS113M040EB1D
- JLCPCB Part #
- C2623425
- Package
- Plugin
- Description
- 11000uF 40V 36mΩ@120Hz ±20% 19.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS113M040EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS113M040EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS113M040EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS113M040EB1D datasheets or manufacturer documentation.
Datasheet: MLS113M040EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC411
Cornell Dubilier Electronics
$1.8825
-
170393J400EB
Cornell Dubilier Electronics
$1.38
-
AVS475M50C12T-F
Cornell Dubilier Electronics
$0.125
-
CGH462T450X5L
Cornell Dubilier Electronics
$290.0535
-
MIN02-002DC220J-F
Cornell Dubilier Electronics
$3.9945
-
MC12FD560J-F
Cornell Dubilier Electronics
$3.2235