* Images are for reference only
DCMC993T160FG2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC993T160FG2D
- JLCPCB Part #
- C2623375
- Package
- Bolt
- Description
- 160V 99000uF -10%~+50% 4.2mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC993T160FG2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC993T160FG2D technical specifications, attributes, and parameters.
DCMC993T160FG2D symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC993T160FG2D datasheets or manufacturer documentation.
Datasheet: DCMC993T160FG2D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12FA241J-T
Cornell Dubilier Electronics
$1.482
-
CGS253U150X5L
Cornell Dubilier Electronics
$147.348
-
MLP221M350EA1C
Cornell Dubilier Electronics
$91.551
-
VPR162U040N2C
Cornell Dubilier Electronics
$14.3355
-
MLS331M250EA0A
Cornell Dubilier Electronics
$221.8575
-
171224J160F-F
Cornell Dubilier Electronics
$0.9585