* Images are for reference only
MLS162M075EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS162M075EA1D
- JLCPCB Part #
- C2623173
- Package
- Plugin
- Description
- 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS162M075EA1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS162M075EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS162M075EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS162M075EA1D datasheets or manufacturer documentation.
Datasheet: MLS162M075EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW153M1AP25V-W
Cornell Dubilier Electronics
$7.0875
-
AEB336M2VU44T-F
Cornell Dubilier Electronics
$5.3235
-
SLPX221M315A5P3
Cornell Dubilier Electronics
$1.668
-
SK222M050ST
Cornell Dubilier Electronics
$2.5035
-
CGR133U040V4L
Cornell Dubilier Electronics
$52.785
-
CDV30FH151FO3
Cornell Dubilier Electronics
$60.6345