* Images are for reference only
MLS601M150EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS601M150EA1A
- JLCPCB Part #
- C2623119
- Package
- Plugin
- Description
- 600uF 150V 261mΩ@120Hz ±20% 7.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS601M150EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS601M150EA1A technical specifications, attributes, and parameters.
MLS601M150EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS601M150EA1A datasheets or manufacturer documentation.
Datasheet: MLS601M150EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CMR08F623JPCM
Cornell Dubilier Electronics
$424.725
-
CM04FD131JO3
Cornell Dubilier Electronics
$10.5585
-
MCM01-001ED102J-F
Cornell Dubilier Electronics
$11.3925
-
MIN02-002EC241J-KTF
Cornell Dubilier Electronics
$18.8835
-
MIN02-002EC650J-F
Cornell Dubilier Electronics
$13.3515
-
MIN02-003CC200J-F
Cornell Dubilier Electronics
$7.1595