* Images are for reference only
MLS331M250EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS331M250EA1A
- JLCPCB Part #
- C2623106
- Package
- Plugin
- Description
- 330uF 250V 399mΩ@120Hz 6.3A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS331M250EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS331M250EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS331M250EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS331M250EA1A datasheets or manufacturer documentation.
Datasheet: MLS331M250EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA336M35D16T-F
Cornell Dubilier Electronics
$0.1898
-
FCN1206A392J-H3
Cornell Dubilier Electronics
$0.3066
-
940C10P15K-F
Cornell Dubilier Electronics
$2.5755
-
CGS122T300R4C
Cornell Dubilier Electronics
$50.112
-
CD10ED620GO3
Cornell Dubilier Electronics
$8.25
-
CD42FC623GO3
Cornell Dubilier Electronics
$170.6415