* Images are for reference only
MLS601M150EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS601M150EA1D
- JLCPCB Part #
- C2623004
- Package
- Plugin
- Description
- 600uF 150V 261mΩ@120Hz ±20% 7.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS601M150EA1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS601M150EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS601M150EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS601M150EA1D datasheets or manufacturer documentation.
Datasheet: MLS601M150EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVE108M10G24T-F
Cornell Dubilier Electronics
$0.483
-
SLPX821M180E1P3
Cornell Dubilier Electronics
$2.2515
-
PSU8830A
Cornell Dubilier Electronics
$24.1485
-
185473J250RFA-F
Cornell Dubilier Electronics
$0.552
-
CD19FD202JO3F
Cornell Dubilier Electronics
$7.497
-
CMR05E200JPDM
Cornell Dubilier Electronics
$23.6625