
* Images are for reference only
383L124M016N082
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 383L124M016N082
- JLCPCB Part #
- C19441643
- Package
- Plugin,D40xL80mm
- Description
- -40℃~+105℃ 0.12F 10.5A@20kHz 10mm 16V 3000hrs@105℃ 40mm 80mm 9mΩ@120Hz ±20% 插件,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.6638
200+
$27.7964
500+
$26.8676
1000+
$26.4080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →