
* Images are for reference only
CGS622U040R4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS622U040R4C
- JLCPCB Part #
- C2622094
- Package
- Bolt,D34.93xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 104.78mm 20mΩ@120Hz 34.93mm 40V 6200uF 7.9A@120Hz 螺栓,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8666
200+
$8.4617
500+
$8.1658
1000+
$8.0179
Related Products

CGS422U040R3C
Cornell Dubilier Electronics
$55.9948

CGS612U050R4C
Cornell Dubilier Electronics
$21.8168

CGS123U040R4C
Cornell Dubilier Electronics
$25.9222

CGS133U075R4C
Cornell Dubilier Electronics
$28.9743

CGS663U016R4C
Cornell Dubilier Electronics
$29.4503

E32D630HPN183MAA5U
NCC(Nippon Chemi-Con)
$20.3583