This website requires JavaScript.
no-image

* Images are for reference only

SLP102M180H3P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP102M180H3P3
JLCPCB Part #
C2621072
Package
Plugin,D35xL30mm
Description
-25℃~+105℃ 1000uF 10mm 180V 199mΩ 3000hrs@105℃ 30mm 35mm ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7675
200+ $1.0710
500+ $1.0340
1000+ $1.0147
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons