
* Images are for reference only
SLPX151M450C3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX151M450C3P3
- JLCPCB Part #
- C2620920
- Package
- Plugin,D25xL32mm
- Description
- -25℃~+85℃ 1.25A@120Hz 1.77Ω@120Hz 10mm 150uF 25mm 3000hrs@85℃ 32mm 450V ±20% 插件,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1077
200+
$0.8161
500+
$0.7872
1000+
$0.7727