
* Images are for reference only
EKXJ401EC5820MUP1S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ401EC5820MUP1S
- JLCPCB Part #
- C2166700
- Package
- Plugin,D14.5xL37mm
- Description
- -40℃~+105℃ 1.675A@100kHz 12000hrs@105℃ 14.5mm 37mm 400V 7.5mm 82uF ±20% 插件,D14.5xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4039
200+
$0.5436
500+
$0.5243
1000+
$0.5146
Related Products