
ESRG250ELL102MK15S
- Manufacturer
- MFR.Part #
- ESRG250ELL102MK15S
- JLCPCB Part #
- C5114012
- Package
- Plugin,D12.5xL21.5mm
- Description
- -40℃~+85℃ 1000uF 12.5mm 2000hrs@85℃ 21.5mm 25V 5mm 830mA@120Hz ±20% 插件,D12.5xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL21.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 830mA@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
ESRG250ELL102MK15S
Extended- Manufacturer
- MFR.Part #
- ESRG250ELL102MK15S
- JLCPCB Part #
- C5114012
- Package
- Plugin,D12.5xL21.5mm
- Description
- -40℃~+85℃ 1000uF 12.5mm 2000hrs@85℃ 21.5mm 25V 5mm 830mA@120Hz ±20% 插件,D12.5xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESRG250ELL102MK15S
Extended- Manufacturer
- MFR.Part #
- ESRG250ELL102MK15S
- JLCPCB Part #
- C5114012
- Package
- Plugin,D12.5xL21.5mm
- Description
- -40℃~+85℃ 1000uF 12.5mm 2000hrs@85℃ 21.5mm 25V 5mm 830mA@120Hz ±20% 插件,D12.5xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESRG250ELL102MK15S Specifications
ESRG250ELL102MK15S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL21.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 830mA@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESRG250ELL102MK15S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESRG250ELL102MK15S Documents
ESRG250ELL102MK15S datasheets or manufacturer documentation.
Datasheet: ESRG250ELL102MK15S Datasheet (PDF)
ESRG250ELL102MK15S Schematic Symbol & PCB Footprint
The ESRG250ELL102MK15S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.