
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | FBGA-96(9x15.5) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Memory Format | DDR3 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT41J64M16LA-15E:B TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | FBGA-96(9x15.5) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Memory Format | DDR3 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT41J64M16LA-15E:B TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT41J64M16LA-15E:B TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.