* Images are for reference only
3-647502-5
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 3-647502-5
- JLCPCB Part #
- C20452819
- Package
- SMD,P=2.54mm
- Description
- Connector Header Surface Mount 5 position 0.100" (2.54mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
3-647502-5 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 3-647502-5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
3-647502-5 symbol, PCB footprint from the free EasyEDA PCB design tool.
3-647502-5 datasheets or manufacturer documentation.
Datasheet: 3-647502-5 Datasheet (PDF)
Unavailable
Featured Products
1-5177986-3
TE CONNECTIVITY AMP CONNECTORS
$0.0365
6-534998-0
TE CONNECTIVITY AMP CONNECTORS
$0.0365
2-5174339-5
TE CONNECTIVITY AMP CONNECTORS
$0.0365
T4145035051-001
TE CONNECTIVITY AMP CONNECTORS
$0.0365
5499141-4
TE CONNECTIVITY AMP CONNECTORS
$0.0365
RCU-0C
TE CONNECTIVITY AMP CONNECTORS
$0.0365