* Images are for reference only
ERJ-1GJF2201C
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERJ-1GJF2201C
- JLCPCB Part #
- C20021223
- Package
- 0201
- Description
- RES SMD 2.2K OHM 1% 1/20W 0201
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
ERJ-1GJF2201C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERJ-1GJF2201C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
ERJ-1GJF2201C symbol, PCB footprint from the free EasyEDA PCB design tool.
ERJ-1GJF2201C datasheets or manufacturer documentation.
Datasheet: ERJ-1GJF2201C Datasheet (PDF)
Minimum: 458
Full Reel: 15000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
EEH-ZT1J680V
PANASONIC ELECTRONIC COMPONENTS
$1.4745
ERA-2VEB4752X
PANASONIC ELECTRONIC COMPONENTS
$0.0365
ERJ-1GJF2201C
PANASONIC ELECTRONIC COMPONENTS
$0.0365
ERJ-1GJJ220C
PANASONIC ELECTRONIC COMPONENTS
$0.0365
ERJ-MS4HF6M0U
PANASONIC ELECTRONIC COMPONENTS
$0.0365
ERJ-8GEYJ101V
PANASONIC ELECTRONIC COMPONENTS
$0.0365