
383LX152M350N082
- Manufacturer
- MFR.Part #
- 383LX152M350N082
- JLCPCB Part #
- C3722630
- Package
- Plugin,D40xL80mm
- Description
- -25℃~+105℃ 1500uF 3.8A@120Hz 3000hrs@105℃ 350V 40mm 80mm ±20% 插件,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D40xL80mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 80mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Ripple Current | 3.8A@120Hz | |
| Diameter | 40mm |

* Images are for reference only
383LX152M350N082
Extended- Manufacturer
- MFR.Part #
- 383LX152M350N082
- JLCPCB Part #
- C3722630
- Package
- Plugin,D40xL80mm
- Description
- -25℃~+105℃ 1500uF 3.8A@120Hz 3000hrs@105℃ 350V 40mm 80mm ±20% 插件,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
383LX152M350N082
Extended- Manufacturer
- MFR.Part #
- 383LX152M350N082
- JLCPCB Part #
- C3722630
- Package
- Plugin,D40xL80mm
- Description
- -25℃~+105℃ 1500uF 3.8A@120Hz 3000hrs@105℃ 350V 40mm 80mm ±20% 插件,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
383LX152M350N082 Specifications
383LX152M350N082 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D40xL80mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 80mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Ripple Current | 3.8A@120Hz | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 383LX152M350N082. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

383LX152M350N082 Documents
383LX152M350N082 datasheets or manufacturer documentation.
Datasheet: 383LX152M350N082 Datasheet (PDF)
383LX152M350N082 Schematic Symbol & PCB Footprint
The 383LX152M350N082 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.