* Images are for reference only
LFXTAL037151Bulk
- Manufacturer
- IQD FREQUENCY PRODUCTS
- MFR.Part #
- LFXTAL037151Bulk
- JLCPCB Part #
- C19100356
- Package
- HC49-SMD
- Description
- Crystals 6MHz 16pF -40C 85C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
LFXTAL037151Bulk technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LFXTAL037151Bulk for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
LFXTAL037151Bulk symbol, PCB footprint from the free EasyEDA PCB design tool.
LFXTAL037151Bulk datasheets or manufacturer documentation.
Datasheet: LFXTAL037151Bulk Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products