
* Images are for reference only
50-00616
- Manufacturer
- Tensility International
- MFR.Part #
- 50-00616
- JLCPCB Part #
- C18199083
- Package
- Throughhole
- Description
- Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188