
* Images are for reference only
RM102PJ103CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RM102PJ103CS
- JLCPCB Part #
- C17642491
- Package
- 0404
- Description
- 10kΩ 2 4 62.5mW ±200ppm/℃ ±5% 0404 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 684
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0340
200+
$0.0136
500+
$0.0131
1000+
$0.0129