
* Images are for reference only
IDV20E65D1XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDV20E65D1XKSA1
- JLCPCB Part #
- C17491824
- Package
- TO-220-2
- Description
- -40℃~+175℃ 1.7V@20A 28A 40uA@650V 42ns 650V TO-220-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6857
200+
$0.6724
500+
$0.6515
1000+
$0.6402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →