
* Images are for reference only
ESMH800VNN392MA25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH800VNN392MA25S
- JLCPCB Part #
- C1604448
- Package
- Plugin,D35xL25mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 25mm 35mm 3900uF 4.2A@100kHz 64mΩ@120Hz 80V ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1301
200+
$1.5990
500+
$1.5428
1000+
$1.5155