
* Images are for reference only
EGXF101ELL511ML35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXF101ELL511ML35S
- JLCPCB Part #
- C1602914
- Package
- Plugin,D16xL35mm
- Description
- -40℃~+125℃ 1.505A@120Hz 100V 16mm 3000hrs@125℃ 35mm 37mΩ@100kHz 510uF 7.5mm ±20% 插件,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4505
200+
$0.5613
500+
$0.5420
1000+
$0.5323