
* Images are for reference only
EKXJ201ELL271MLN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ201ELL271MLN3S
- JLCPCB Part #
- C1599543
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 16mm 2.745A@100kHz 200V 270uF 31.5mm 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$1.0896
10+
$0.9112
50+
$0.7827
100+
$0.6702
500+
$0.6220
1000+
$0.5995
Related Products