EMHL250ARA470MF61G
Extended
* Images are for reference only

EMHL250ARA470MF61G

Attributes
Value
MFR.Part #
EMHL250ARA470MF61G
JLCPCB Part #
C3829797
Package
SMD,D6.3xL6.1mm
Description
-40℃~+125℃ 1.2Ω@100kHz 110mA@100kHz 2000hrs@125℃ 25V 47uF 6.1mm 6.3mm ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNCC(Nippon Chemi-Con)
PackageSMD,D6.3xL6.1mm
Operating Temperature-40℃~+125℃
Lifetime2000hrs@125℃
Equivalent Series Resistance(ESR)1.2Ω@100kHz
Voltage Rating25V
Height - Seated (Max)6.1mm
Tolerance±20%
Capacitance47uF
Ripple Current110mA@100kHz
Diameter6.3mm