
* Images are for reference only
EKXG251ELL101ML25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG251ELL101ML25S
- JLCPCB Part #
- C133222
- Package
- Plugin,16x25mm
- Description
- 10000hrs@105℃ 100uF 16mm 250V 25mm 7.5mm 插件,16x25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7962
10+
$0.6032
30+
$0.5678
100+
$0.5324
500+
$0.5164
1000+
$0.5083
The component is currently unavailable, we recommend an alternative part.
Related Products