This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PPS224KC292028LC

Extended
Manufacturer
SRD(Shenzhen Sincerity Tech)
MFR.Part #
PPS224KC292028LC
JLCPCB Part #
C109946
Package
Plugin,P=25mm
Description
-40℃~+85℃ 1.6kV 220nF ±10% Plugin,P=25mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3247
10+ $0.3182
30+ $0.3134
100+ $0.3086

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons