
* Images are for reference only
PPS104J3A2608158LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- PPS104J3A2608158LC
- JLCPCB Part #
- C109920
- Package
- Plugin
- Description
- -40℃~+85℃ 100nF 1kV ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.1943
50+
$0.1579
200+
$0.1260
400+
$0.1066
2400+
$0.0979
5000+
$0.0926
Related Products