
* Images are for reference only
MPP104J2E1304095LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- MPP104J2E1304095LC
- JLCPCB Part #
- C109496
- Package
- Plugin
- Description
- -40℃~+85℃ 100nF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 292
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
200+
$0.0307
500+
$0.0250
2000+
$0.0221
10000+
$0.0197
20000+
$0.0185
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products