* Images are for reference only
插件无源电磁蜂鸣器 φ9*6mm 2.4khz≥85dB 5V25Ω
- Manufacturer
- 客户邮寄
- MFR.Part #
- 插件无源电磁蜂鸣器 φ9*6mm 2.4khz≥85dB 5V25Ω
- JLCPCB Part #
- C9900032754
- Package
- TH-2P
- Description
- JIALICHUANG SMT 插件无源电磁蜂鸣器 φ9*6mm 2.4khz≥85dB 5V25Ω
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 500
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188