JLCPCB SMT 부품 라이브러리 및 부품 소싱
Flat Ribbon Cables
(396)
- Manufacturer
- 3M
- Adafruit Industries
- Alpha Wire
- Assmann WSW Components
- Belden
- CNC Tech
- Cvilux
- MOLEX
- Phoenix Contact
- POWER INTEGRATIONS
- SparkFun Electronics
- TE Connectivity
- Wurth Elektronik
- PackageType
- Cable thickness
- 0.035"(0.89mm)
- 0.110"(2.79mm)
- Cable type
- flatDual轴
- flat电缆
- flat缆线,flat套管
- Cable width
- 0.215"(5.45mm)
- 3.380"(85.85mm)
- Conductor material
- 烫锡铜
- ECCN
- EAR99
- First conductor marking
- Red
- HTSUS
- 8544.49.3080
- Number of conductor strands
- 7 Strands / 34 AWG
- 7 Strands / 38 AWG
- Number of conductors
- 4(2 对)
- 40
- 64
- Number of wire strands
- 7 股 / 36 AWG
- 实心
- Operating temperature
- -20°C ~ 105°C
- RoHS status
- 符合RoHS
- Sheath (insulation) material
- 聚氯乙烯(PVC)
- 聚烯烃(PO)
- Sheath color
- Gray
- silver
- Wire gauge
- 28AWG
- 30 AWG
- Wire specifications
- 26 AWG
- 30 AWG
- With thickness
- 0.025英寸 (0.64mm)
- 0.039英寸 (0.99mm)
- bandwidth
- 1.000英寸 (25.40mm)
- 2.000英寸 (50.80mm)
- characteristic
- 无接头
- grade
- UL E42769
- UL 式 2912
- insulation resistance
- 10GOhm
- length
- 100.0'(30.48m)
- 25.0' (7.62m)
- 5.0' (1.52m)
- 500.0'(152.40m)
- shield
- 屏蔽
- 未屏蔽
- spacing
- 0.025英寸 (0.64mm)
- 0.050"(1.27mm)
- 0.050英寸 (1.27mm)
- 0.093"(2.37mm)对间
- voltage
- 30 V
- 150 V
- 300 V
- working temperature
- -20°C ~ 105°C
- -20°C ~ 80°C
수량
-
총 396개 항목
- 1
- 2
- 3
- 4
- 5
- 6
- 16