JLCPCB SMT 부품 라이브러리 및 부품 소싱
Toggle Switches
(13968)
- Manufacturer
- ADAM TECH
- APEM
- Bulgin
- C&K
- Carling Technologies
- CIT Relay and Switch
- CW INDUSTRIES
- Dailywell
- E-Switch
- EATON
- Electroswitch
- GC Electronics
- Grayhill
- Honeywell
- HOOYA
- Littelfuse
- Lumex
- Nidec
- NTE ELECTRONICS, INC.
- Omron Electronics
- PANASONIC
- Schneider
- SIEMENS
- Switch Components
- Switchcraft
- TE Connectivity
- TubeDepot
- YUEN FUNG
- PackageType
- Plugin
- Plugin,P=2.54mm
- SMD
- Actuator Type
- Cylindrical button handle
- Flat rod button handle
- Circuit
- 3-pole double throw
- Double Pole Single Throw-Normally Open
- Double-pole, Single-throw
- DPDT
- Four-pole double throw
- SPDT
- SPST
- SPST-NC
- SPST-Normal Open
- triple-pole/single-throw
- 三刀单掷
- 三刀单掷-Normal Open
- 三刀单掷-Normally closed
- 八刀双掷
- 六刀双掷
- 双刀三掷
- 四刀三掷
- 四刀单掷
- 四刀单掷-Normal Open
- Contact Current
- 100mA
- 3A
- 5A
- 5A;4A
- 6A
- 6A;4A
- 7A
- 10A
- 10A;15A
- 12A
- 15A
- 16A
- 20A
- 24A
- 25A
- 250A
- Mechanical Life
- 100,000 Times
- 1万次
- 2.5万次
- 2万次
- 30,000 Times
- 4万次
- 50,000 Times
- 60,000 Times
- 6千次
- Mounting Style
- Brick nogging
- Right-Angle
- Straight
- Surface Mount,Right Angle
- Operating Temperature
- -10℃~+125℃
- -10℃~+55℃
- -10℃~+65℃
- -20℃~+55℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- -30℃~+90℃
- -35℃~+60℃
- -40℃~+85℃
- -55℃~+85℃
- -5℃~+45℃
- 0℃~+55℃
- 0℃~+65℃
- 0℃~+85℃
- Pin Style
- Gull Wing
- PCPin
- SMDSplicing
- Solder Lug
- Switch Height
- 17.62mm
- 23.56mm
- 29.4mm
- 29.75mm
- 44.2mm
- 47.5mm
- 50.5mm
- 50.6mm
- Switch Length
- 12.7mm
- 13mm
- 28.8mm
- 33mm
- 9.14mm
- 9.5mm
- Switch Width
- 16mm
- 19.3mm
- 5mm
- 6.6mm
- 8.13mm
- 8mm
- Voltage Rating (AC)
- 20V
- 28V
- 48V
- 110V
- 115V
- 120V
- 125V
- 230V
- 250V
- 277V
- Voltage Rating (DC)
- 5V
- 12V
- 14V
- 20V
- 24V
- 25V
- 28V
- 30V
- 48V
- 60V
- 125V
수량
-
총 13968개 항목
- 1
- 2
- 3
- 4
- 5
- 6
- 559