JLCPCB SMT 부품 라이브러리 및 부품 소싱
Thyristor Output Optocoupler
(681)
- Manufacturer
- AOTE
- Cosmo Electronics
- CT Micro International
- Everlight Elec
- Infineon Technologies
- Isocom Components
- Kinglight
- KTP
- Lite-On
- Mini-Circuits
- miracle
- OCIC
- onsemi
- Orient
- PANASONIC
- QT Brightek (QTB)
- Sharp Microelectronics
- Slkor(SLKORMICRO Elec.)
- Texas Instruments
- TOSHIBA
- UMW(Youtai Semiconductor Co., Ltd.)
- Vishay Intertech
- PackageType
- DIP-4
- DIP-5
- DIP-5-DC
- DIP-6
- DIP-8
- SMD
- SMD-4P
- SMD-5P
- SMD-6
- SMD-6P
- SMD-7P
- SMD-8P
- SO-4-4.6mm
- SO-5
- SO-6,5LEAD
- SO6
- SOIC-4-175mil
- SOP-4
- SOP-4-150mil
- SOP-4-175mil
- SOP-4-2.54mm
- SOP-5-L4.4-W3.6-P1.27-LS7.0-BL
- SOP-6
- SOP-6-2.54mm
- SOP-6-6.5mm
- Forward Current
- 30mA
- 50mA
- 60mA
- 80mA
- Forward Voltage
- 1.15V
- 1.16V
- 1.18V
- 1.2V
- 1.21V
- 1.23V
- 1.25V
- 1.27V
- 1.28V
- 1.3V
- 1.4V
- 1.5V
- Isolation Voltage(rms)
- 3.75kV
- 4.17kV
- 4170V
- 4.47kV
- 5kV
- 5.3kV
- Load Voltage
- 250V
- 400V
- 600V
- 800V
- Number of Outputs
- 1
- Operating Temperature
- -30℃~+100℃
- -40℃~+100℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+85℃
- -55℃~+100℃
- -55℃~+110℃
- Peak Off-state Voltage(Vdrm)
- 400V
- RMS On-State Current(It(rms))
- 70mA
- 100mA
- 1A
- SCR Type
- Two-way thyristor
- Static dv/dt
- 2000V/us
- Zero Crossing Circuit
- No
- Yes
수량
-
총 681개 항목
- 1
- 2
- 3
- 4
- 5
- 6
- 28