JLCPCB SMTパーツライブラリ & コンポーネントソーシング
Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
(16)
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- Diodes Incorporated
- DIODES(美台)
- Jiangsu Changjing Electronics Technology Co., Ltd.
- JSMSEMI
- Microchip Tech
- Richtek Tech
- STMicroelectronics
- Texas Instruments
- Torex Semicon
- Wuxi I-core Elec
- PackageType
- DFN-6(3x3)
- SOT-223
- SOT-223-3
- SOT-223-4
- SOT-23
- SOT-23-3L
- SOT-23-5
- SOT-25
- SOT-89-3L
- TDFN-8-EP-2x2
- TO-252
- TO-263-3
- Dropout Voltage
- 500mV@(10mA)
- 550mV@(1.5A)
- 800mV@(100mA)
- Feature
- Overcurrent Protection
- MAX Output Current
- 100mA
- 150mA
- 1.5A
- Maximum Input Voltage
- 20V
- 36V
- 40V
- Number of Outputs
- 1
- Operating Temperature
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃@(Ta)
- Output Polarity
- Positive electrode
- Output Type
- Adjustable
- Fixed
- null
- Output Voltage
- 1.7V~37V
- 1.8V
- 5V
- 9V
- Power Supply Rejection Ratio (PSRR)
- 60dB@(100Hz)
- 63dB@(120Hz)
- 70dB@(100Hz)
- standby current
- 5uA
- 25uA
- 1mA
数量
-
合計16アイテム|合計16アイテム
- 1