This website requires JavaScript.
Coupons
Ship to
Help Center
ROHS and Lead-Free Compliance

ROHS and Lead-Free Compliance

Last updated on Jul 28, 2026

What is RoHS?

RoHS regulations are designed to limit or eliminate substances that are dangerous to the environment and to people. Inadequately treated e-waste poses environmental and health risks. The RoHS directive is also meant to increase the amount of e-waste that is appropriately treated and to reduce the volume that goes to disposal.

RoHS (Restriction of Use of Hazardous Substances) regulations limit specific substances – lead, cadmium, polybrominated biphenyl (PBB), mercury, hexavalent chromium, and polybrominated diphenyl ether (PBDE) flame retardants – in electrical and electronic equipment.

Note

Want to download full compliance reports or other ISO certificates (such as ISO 9001, ISO 14001, RoHS, REACH, etc.)? Click here to explore our complete Certifications Center.

Does RoHS affect the quality of PCBs?

RoHS is not a quality standard, and the simple fact that boards are RoHS compatible does not add to the quality of the board. RoHS, or more familiar ‘lead-free’ does have serious effect on PCB fabrication and soldering. The fact that boards are soldered at higher temperatures requires changes in the PCB manufacturing process. New FR-4 materials are developed to withstand the higher temperatures without reducing the lifetime of the final product.

JLCPCB RoHS Certificate of compliances is available here.