JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
Analog Switches / Multiplexers
(115)
- Manufacturer
- Advanced Linear Devices
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Burr-Brown
- Diodes Incorporated
- HARRIS
- Holt
- Jiangsu RUNIC Tech
- Microchip Tech
- MOTOROLA
- Nexperia
- Nisshinbo Micro Devices Inc.
- Nuvoton Tech
- NXP Semicon
- onsemi
- RENESAS
- ROHM Semicon
- SEMTECH
- STMicroelectronics
- Texas Instruments
- TOSHIBA
- Vishay Intertech
- Wuxi I-core Elec
- XBLW
- PackageType
- CERDIP-28
- CSP-16(5x5)
- DHVQFN-20(2.5x4.5)
- DIP-16
- FC2QFN-6(1.2x1.8)
- FCBGA-484(23x23)
- LFCSP-24-VQ(4x4)
- LSSOP-16-175mil
- MSOP-10
- PDIP-14
- PDIP-16
- PDIP-28
- PDIP-8
- PLCC-44(16.6x16.6)
- QFN-10(1.4x1.8)
- QFN-16(1.8x2.6)
- QFN-16-EP(3x3)
- QSOP-16
- QSOP-20
- QSOP-24
- SC-70-5
- SO-14
- SO-8
- SOIC-14
- SOIC-16
- SOIC-20
- SOP-16
- SOT-23-5
- SOT-363-6(SC-70)
- SOT-5
- SOT363
- SSOP-14
- SSOP-32
- SSOP-5
- SSOP-56
- TDFN-10(3x3)
- TDFN-8(2x2)
- TQFN-30(2.5x4.5)
- TSSOP-14
- TSSOP-16
- TSSOP-20
- TSSOP-24
- TSSOP-8
- TSSOPB-16
- UDFN-10(3x3)
- UQFN-10(1.4x1.8)
- UTQFN-10(1.6x2.1)
- WLCSP-36(2.1x2.1)
- XSON-8(2x3)
- Number of Channels
- 1
- 2
- 3
- 4
- 10
- On-State Resistance (Max)
- 330mΩ
- 550mΩ
- 1Ω
- 4.5Ω
- 5.3Ω
- 6Ω
- 8Ω
- 10Ω
- 17Ω
- 20Ω
- 23Ω
- 30Ω
- 31Ω
- 35Ω
- 45Ω
- 50Ω
- 75Ω
- 100Ω
- 135Ω
- 160Ω
- 280Ω
- 450Ω
- 1.2kΩ
- 3.5kΩ
- Operating Temperature
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- Supply Voltage
- 1.5V~3.6V
- 1.6V~5.5V
- 1.65V~5.5V
- 1.65V~5V;2.3V~5.5V
- 1.8V~3.3V
- 1.8V~5.5V
- 1.8V~6.5V
- 2V~12V
- 2V~5.5V
- 2V~6V
- 2.3V~3.6V
- 2.3V~5.5V
- 2.4V~12V
- 2.7V~5.25V
- 2.7V~5.5V
- 3V~12V
- 3V~15V
- 3V~16V
- 3V~18V
- 3V~3.6V
- 3V~5.5V
- 3.3V
- 4V~12V
- 4.5V~30V
- 4.75V~5.25V
- 5V~30V
- 5V~44V
- 10V~30V
- 12V~36V
- 13V~36V
- 15V
- 36V
- 44V
- Switch Circuit
- Double-pole, Single-throw(DPST)
- SPDT(SPDT)
- SPST(SPST)
- SPST(SPST)-Normal Open
- SPST(SPST)-Normal Open/Normally closed
- SPST(SPST)-Normally closed
- triple-pole/single-throw(SP3T)
- 单刀八掷(SP8T)
- 单刀四掷(SP4T)
- Turn-on time
- 1.5us
- 1.7ms
- 118ns
- 130ns
- 14ns
- 150ns
- 15ns
- 175ns
- 200ns
- 220ns
- 225ns
- 240ns
- 250ns
- 300ns
- 35ns
- 38ns
- 4.2ns
- 50ns
- 5ns
- 72ns
Menge
-
Insgesamt 115 Artikel
- 1
- 2
- 3
- 4
- 5