Design Guidelines for Flex PCB Panels on JLCPCB
9 min
- Requirements for Flex PCB Panels on JLCPCB
- Panelization Best Practices for High-Yield Manufacturing
- Panelization Best Practices for High-Yield Manufacturing
- FAQ about Design Guidelines for Flex PCB
- Conclusion
When placing orders for flexible PCBs (FPCs) on JLCPCB, several key points must be noted. Unlike rigid PCB panels, which often use mouse bites or V-cuts for depanelization, FPC panels require bridge (tab) connections.
Requirements for Flex PCB Panels on JLCPCB
FPC panelization differs significantly from rigid boards. Proper design ensures efficient manufacturing, high yield, and compatibility with SMT assembly. Key requirements are as follows:
- Internal Board Spacing: 2 mm (standard); preferably 3 mm when metal stiffeners are used. This extra space accommodates laser cutting and prevents deformation during handling.
- Panel Borders (Process Edges): 5 mm on all sides. These areas must be covered with copper (for grounding/EMI protection), except for 1 mm clearance around fiducials and 0.5 mm around tooling holes.
- Fiducials and Tooling Holes: SMT fiducials: 1 mm diameter, centered 3.85 mm from panel edge. Tooling holes: 2 mm diameter. Place one fiducial and one tooling hole in each corner, offsetting those in one corner by at least 5 mm to indicate panel orientation and prevent 180° rotation errors.
- Connecting Tabs (Bridges): 0.7–1.0 mm wide. For stiffener-reinforced areas, use ~1.0 mm tabs and increase quantity to maintain panel stability during SMT reflow.
- Overall Panel Size: Recommended: 234 × 490 mm (optimal for production efficiency). Acceptable range: 70 × 70 mm minimum to ~250 × 500 mm maximum.
- For SMT Assembly Panels: Add one additional local fiducial next to each individual FPC unit. JLCPCB will paint over the fiducial of defective units to instruct the pick-and-place machine to skip them, reducing assembly costs.
FPCs with Metal Stiffeners: Require 0.8 mm slots (grooves) around each stiffener area for laser cutting/form ing, plus at least 3 mm board-to-board spacing.
| Parameter | Specification | Notes / Recommendations |
|---|---|---|
| Board Spacing | 2 mm (3 mm w/ stiffeners) | Prevents damage during laser depanelization |
| Process Edge | 5 mm all sides | Copper pour recommended |
| Fiducial | 1 mm dia., 3.85 mm from edge | Asymmetric placement for orientation |
| Tooling Hole | 2 mm dia. | One per corner + offset |
| Connecting Tab Width | 0.7–1.0 mm | Stronger/more tabs for heavy panels |
| Panel Size | 70×70 mm min; 234×490 mm recommended | Max ~250×500 mm |

Panelization Best Practices for High-Yield Manufacturing
Proper panelization is critical for flexible PCBs. The thin and flexible polyimide substrate is sensitive to mechanical stress and thermal changes, requiring special design considerations compared to rigid boards.FPC panels rely exclusively on laser-cut bridge tabs rather than V-cuts or mouse bites. This ensures structural integrity throughout fabrication, SMT processing, and final depanelization.
Key Panel Design Recommendations
- Process Edges (Borders): Maintain 5 mm wide borders on all four sides. These edges should be fully copper-poured (except clearances around fiducials and tooling holes) to provide mechanical stability and EMI shielding.
- Recommended Panel Size: Target 234 × 490 mm for optimal production efficiency and lowest cost. Acceptable range is 70 × 70 mm minimum to approximately 250 × 500 mm maximum.
- Material Utilization: Consistent spacing and standard panel dimensions help maximize boards per panel, reduce waste, and lower per-unit costs.
Fiducial and Tooling Hole Design for SMT Compatibility
Global fiducials and tooling holes ensure accurate alignment during fabrication and assembly. Follow these specifications:
1. Use 1 mm diameter SMT fiducials, centered 3.85 mm from the panel edge.
2. Add 2 mm diameter non-plated tooling holes in each corner.
3. Offset one corner’s fiducial and tooling hole by at least 5 mm to clearly indicate orientation and prevent 180° rotation errors.
4. For SMT assembly panels, place one additional local 1 mm fiducial next to each individual FPC unit. This allows JLCPCB to mark defective boards by painting over the fiducial, enabling automatic skip by pick-and-place machines.
Proper fiducial implementation significantly reduces misalignment risks, especially for fine-pitch components on flexible substrates prone to warping.
Panelization Best Practices for High-Yield Manufacturing
Proper panelization is critical for flexible PCBs. The thin and flexible polyimide substrate is sensitive to mechanical stress and thermal changes, requiring special design considerations compared to rigid boards.FPC panels rely exclusively on laser-cut bridge tabs rather than V-cuts or mouse bites. This design ensures structural integrity throughout fabrication, SMT processing, and final depanelization.
Key Panel Design Recommendations
- Process Edges (Borders): Maintain 5 mm wide borders on all four sides. These edges should be fully copper-poured (except 1 mm clearance around fiducials and 0.5 mm around tooling holes) to provide mechanical stability and EMI shielding.
- Recommended Panel Size: Target 234 × 490 mm for optimal production efficiency and lowest cost. Acceptable range is 70 × 70 mm minimum to approximately 250 × 500 mm maximum.
- Internal Board Spacing: Use 2 mm standard spacing, increasing to at least 3 mm when metal stiffeners are present.
Fiducial and Tooling Hole Design for SMT Compatibility
Global fiducials and tooling holes ensure accurate alignment during fabrication and assembly. Follow these specifications:
1. Use 1 mm diameter SMT fiducials, centered 3.85 mm from the panel edge.
2. Add 2 mm diameter non-plated tooling holes in each corner.
3. Offset one corner’s fiducial and tooling hole by at least 5 mm to clearly indicate orientation and prevent 180° rotation errors.
4. For SMT assembly panels, place one additional local 1 mm fiducial next to each individual FPC unit. JLCPCB can then mark defective boards by painting over the fiducial, allowing pick-and-place machines to automatically skip them.
Material Utilization and Cost Optimization Strategies
Effective panelization directly impacts material utilization rate and overall project cost. By maintaining consistent 2 mm inter-board spacing (3 mm with stiffeners) and utilizing the full recommended 234 × 490 mm panel area, designers can achieve significantly higher board counts per panel compared to irregular or undersized layouts. JLCPCB’s production bases are optimized for these standard dimensions, resulting in better economies of scale. Additional best practices include minimizing irregular board shapes where possible, grouping similar designs, and consulting JLCPCB’s third-party panelization service if self-panelization proves complex. These strategies reduce waste, lower per-unit pricing, and shorten lead times while maintaining full compliance with manufacturing tolerances.
FAQ about Design Guidelines for Flex PCB
Q: 1.Why can’t FPC panels use V-cuts or mouse bites?
FPC panels cannot use V-cuts or mouse bites because the thin and flexible polyimide substrate is highly sensitive to mechanical stress. These traditional depanelization methods can easily cause tearing, cracking, or deformation of the flex material. Instead, JLCPCB requires the exclusive use of laser-cut bridge tabs with a width of 0.7–1.0 mm to maintain structural integrity throughout the entire fabrication, SMT processing, and final separation stages.
Q: 2.What are the key requirements for panel borders?
Panel borders must be 5 mm wide on all four sides and should be fully covered with copper, except for the specified clearances around fiducials and tooling holes. These process edges provide essential mechanical support for automated handling equipment and contribute to EMI shielding. Proper implementation of the borders is crucial for panel stability during manufacturing and assembly.
Q: 3.What are the specifications for fiducials and tooling holes?
Global SMT fiducials should be 1 mm in diameter with their centers positioned 3.85 mm from the panel edge, while tooling holes should have a 2 mm diameter. One fiducial and one tooling hole must be placed in each corner of the panel, with those in one corner offset by at least 5 mm to clearly indicate orientation and prevent 180-degree rotation errors. For SMT assembly panels, an additional local 1 mm fiducial should be placed next to each individual FPC unit so that defective boards can be marked by painting over the fiducial.
Q: 4.What special rules apply to panels with metal stiffeners?
When using metal stiffeners, the board-to-board spacing in stiffened areas must be increased to at least 3 mm to accommodate the extra thickness and prevent deformation. Additionally, 0.8 mm wide clearance slots must be designed around each stiffener outline to enable precise laser cutting. Connecting tabs near stiffened regions should use the wider end of the specification (around 1.0 mm) and may require increased quantity to maintain panel stability during reflow soldering. These measures help prevent warping and ensure high assembly yield.
Q: 5.What is the recommended panel size and how to reduce cost?
The recommended panel size is 234 × 490 mm, with an acceptable range from a minimum of 70 × 70 mm to a maximum of approximately 250 × 500 mm. To optimize material utilization and reduce cost, designers should maintain consistent 2 mm (or 3 mm with stiffeners) board spacing, use regular board shapes, group similar designs together, and utilize the full standard panel area as much as possible. These practices maximize the number of boards per panel, minimize waste, lower per-unit pricing, and shorten lead times while remaining fully compliant with JLCPCB’s manufacturing capabilities.
Q: 6.What should I do for complex FPC panel designs?
For complex designs, especially those involving metal stiffeners or multiple different boards, it is best to strictly follow the requirements and best practices outlined in this document. After completing the Gerber files, upload them through JLCPCB’s online ordering system. The factory will perform a free panelization review and provide feedback if any adjustments are needed. Early consultation with JLCPCB support can effectively prevent potential manufacturing issues and ensure a smooth production process.
Conclusion
To achieve optimal performance and reliability in your flexible PCB designs, selecting high-quality materials and adhering to proper panelization guidelines are essential. JLCPCB works with leading global raw material suppliers to provide authentic A-grade polyimide substrates and consistently delivers high-quality flex circuits. With multiple intelligent production bases optimized for flexible PCB manufacturing, JLCPCB achieves excellent economies of scale while maintaining strict process control.
By following the panelization requirements outlined in this document — including 2 mm (or 3 mm with stiffeners) board spacing, 5 mm process edges, proper fiducials, tooling holes, and laser-cut tabs — designers can maximize production yield, reduce assembly defects, and ensure smooth SMT compatibility. These best practices not only improve manufacturing efficiency but also contribute to the overall success and long-term reliability of your flexible electronics projects.
Popular Articles
• The Ultimate Guide to Flexible PCB: Types, Design, and Applications
• 45 Must-Know Flex PCB Design Tips You Can't Afford to Miss!
• Choosing the Right Bend Radius for Durable Flexible PCBs
• FPC Design Rules: 13 Safety Distances You Can’t Ignore
• Mastering PCB Stiffeners: A Comprehensive Guide to Types, Applications, and Design Best Practices for Flexible Circuits
Keep Learning
The Ultimate Guide to Flexible PCB: Types, Design, and Applications
Key Takeaways JLCPCB 1–4 Layer Flex PCB: Supports 1 to 4-layer FPCs with polyimide (PI) substrates and trace/space down to 3/3 mil. Stiffener Selection: Use PI (0.1–0.25mm) for ZIF connectors, FR4 (0.1–1.6mm) for SMT support, and Stainless Steel (0.1–0.3mm) for high rigidity. Layout Optimization: Use cross-hatched copper ground planes and stagger 2-layer traces to eliminate the "I-Beam effect." Surface & Protection: Combine Immersion Gold (ENIG 1u"/2u") for SMT planarity with flex coverlay to protect ......
Polyimide Flexible Circuit Boards: The Ultimate Material and Design Guide
Ever open up a folding device like a phone, a camera module, or a wearable fitness band, and ask yourself how the electronics can survive being bent thousands of times without breaking? Most often, the secret is a polyimide flexible circuit. This thin, amber-colored film is what's doing the work on most products that need to fold, twist, or wrap around a curve. Rigid FR4 boards make for great power supplies and motherboards, but they break if you bend them. Polyimide, however, was almost invented to w......
Double-Sided FPC: Structure, Stack-Up, Benefits, and Manufacturing Guide
Have you ever unzipped a folding phone, a camera module, or a wearable and tried to figure out how all these signals fit within a ribbon as thin as a credit card? It is nearly always a double-sided FPC, which is a flexible printed circuit having copper on both sides of a polyimide film. It is flexible, it can be folded, and it still fits routing that is heavy and fast, which would be difficult to get on a rigid board. Single-sided flex is ideal for easy routing. However, once you start getting more si......
Rigid Flex Circuit: A Complete Guide to Design, Manufacturing, and Applications
Ever wonder how there can be so many electronics in a small, odd-shaped container, such as a modern smartphone, a smartwatch, or a hearing aid? The secret is a rigid flex circuit, a board that's strong enough to handle the real-world demands of a normal PCB but can also be folded, bent, and wrapped around the product shape required. Traditional, hard boards with cables and connectors occupy space and introduce failure points. A rigid-flex printed circuit board eliminates many of those connectors and i......
How Flex Circuit Manufacturers Deliver Reliable Flexible PCB Solutions
Ever wonder how a smartwatch manages to fit a whole circuit in a rounded wrist band, or how a folding phone can endure 200,000 hinge cycles? The solution almost always turns out to be the flexible printed circuit and the skill of the flex circuit manufacturer that creates it. These thin and flexible boards fit reliable electronics into places where a rigid FR4 board would not fit. However, constructing them reliably is a whole other ballgame than creating the normal stiff PCBs. Flex circuits appear to......
Flex PCB Manufacturing Process: From Prototyping To Mass Production
Flexible Printed Circuit Board commonly known as flex PCBs are a revolutionary step in modern electronics that offer compact, lightweight, dynamic and precise designs. Flex PCBs are designed to bend, twist, and fold, which rigid boards are incapable of. These characteristics have led to their widespread adoption in industries like wearable technology to consumer electronics to aerospace and medical technologies. With demands increasing day by day for miniaturized and ergonomic product designs, underst......