| | * Images are for reference only | | -40℃~+85℃ 1.5pF 3 5kA 5mm 5mm 5mm 600V 7.6mm 75V ±20% SMD,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS -40℃~+85℃ 1.5pF 3 5kA 5mm 5mm 5mm 600V 7.6mm 75V ±20% SMD,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+85℃ 1.5pF 3 5kA 5mm 5mm 5mm 600V 7.6mm 90V ±20% SMD,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS -40℃~+85℃ 1.5pF 3 5kA 5mm 5mm 5mm 600V 7.6mm 90V ±20% SMD,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+85℃ 1.5pF 1kV 3 420V 5kA 5mm 5mm 5mm 7.6mm ±20% SMD,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS -40℃~+85℃ 1.5pF 1kV 3 420V 5kA 5mm 5mm 5mm 7.6mm ±20% SMD,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS | | | | | | 1+ 1500+ $0.2260 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |