
* Images are for reference only
NSVMUN5338DW1T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSVMUN5338DW1T3G
- JLCPCB Part #
- C3589121
- Package
- SOT-363
- Description
- -55℃~+150℃ 1 PNP Pre-Biased Transistor, 1 NPN 100mA 20@5mA,10V 250mW 50V 6.1kΩ SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0886
200+
$0.0343
500+
$0.0331
1000+
$0.0325
Related Products