
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SSOP-36-EP-300mil | |
| Number of Channels | 2 | |
| Frequency - Switching | 179.7kHz~343.8kHz | |
| Dimming | PWM | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV78663DQ0R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SSOP-36-EP-300mil | |
| Number of Channels | 2 | |
| Frequency - Switching | 179.7kHz~343.8kHz | |
| Dimming | PWM | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV78663DQ0R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV78663DQ0R2G datasheets or manufacturer documentation.
Datasheet: NCV78663DQ0R2G Datasheet (PDF)
The NCV78663DQ0R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.