
* Images are for reference only
NCV4274DT33RKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4274DT33RKG
- JLCPCB Part #
- C5207058
- Package
- DPAK
- Description
- -40℃~+150℃@(Tj) 1 3.3V 400mA 40V 500mV@(400mA) 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5617
200+
$0.9922
500+
$0.9569
1000+
$0.9408
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products