
* Images are for reference only
MC7924CD2TG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7924CD2TG
- JLCPCB Part #
- C897080
- Package
- D2PAK
- Description
- 0℃~+125℃@(Tj) 1 1.3V@(1A) 1.5A 170uVrms 24V 40V 56dB@(120Hz) Fixed Negative D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4257
1000+
$0.1647
2500+
$0.1589
5000+
$0.1562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products