
* Images are for reference only
NCP382HMN15AATXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP382HMN15AATXG
- JLCPCB Part #
- C3229228
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 1.5A 2 2.5V~5.5V 95mΩ Active High High Side Switch DFN-8(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3918
1000+
$0.1516
2500+
$0.1463
5000+
$0.1437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →