
* Images are for reference only
MC4558CP1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC4558CP1
- JLCPCB Part #
- C5669069
- Package
- PDIP-8
- Description
- -22V~22V 0℃~+70℃ 16V/us 2 500nA 5mV 90dB PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8094
200+
$1.1209
500+
$1.0839
1000+
$1.0662
Related Products