
* Images are for reference only
MC100LVEL51DR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100LVEL51DR2
- JLCPCB Part #
- C3826521
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 100LVEL Series 150ps 2.8GHz 200ps 3V~3.8V 475ps Asynchronous Complementary D-Type Reset Rising Edge SOIC-8 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3141
200+
$0.8957
500+
$0.8636
1000+
$0.8491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →