
* Images are for reference only
FAN25800AUC33X-ON
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN25800AUC33X-ON
- JLCPCB Part #
- C3752146
- Package
- WLCSP-4(0.6x0.6)
- Description
- -40℃~+85℃@(Ta) 1 130mV@(250mA) 25uA 3.3V 5.5V 500mA Fixed Positive Under Voltage Lockout、Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable、Surge Protection、Short Circuit Protection WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
200+
$0.0758
500+
$0.0731
1000+
$0.0718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →